Technical Document
Specifications
Brand
Bosch RexrothConnector Type
Collar Nut
Fits Groove Size
8mm
Fits Strut Profile
30 mm
Thread Size
M6
Material
Galvanised Steel
Structural Element Type
Fixing & Connection Element
Product Family
Bosch Rexroth
Series
COLLAR NUT M6
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 325.23
EGP 325.23 1 Bag of 10 (ex VAT)
Bosch Rexroth M6 Collar Nut, Connecting Component, Strut Profile 30 mm, Groove Size 8mm
1
EGP 325.23
EGP 325.23 1 Bag of 10 (ex VAT)
Bosch Rexroth M6 Collar Nut, Connecting Component, Strut Profile 30 mm, Groove Size 8mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bosch RexrothConnector Type
Collar Nut
Fits Groove Size
8mm
Fits Strut Profile
30 mm
Thread Size
M6
Material
Galvanised Steel
Structural Element Type
Fixing & Connection Element
Product Family
Bosch Rexroth
Series
COLLAR NUT M6
Country of Origin
Germany