Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 90 mm, Groove Size 10mm

RS Stock No.: 703-1581Brand: Bosch RexrothManufacturers Part No.: 3842523578
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Angle Bracket

Fits Groove Size

10mm

Fits Strut Profile

90 mm

Thread Size

M8

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

25mm

Product Family

Bosch Rexroth

Country of Origin

Germany

Product details

Angle Brackets

Angle brackets with fixings suitable for Rexroth profiles.
Profile width:
• 50 mm : 7982072
• 90 mm : 7031581

Barriers and Handrails

Stock information temporarily unavailable.

EGP 2,593.28

EGP 2,593.28 Each (ex VAT)

Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 90 mm, Groove Size 10mm

EGP 2,593.28

EGP 2,593.28 Each (ex VAT)

Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 90 mm, Groove Size 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector Type

Angle Bracket

Fits Groove Size

10mm

Fits Strut Profile

90 mm

Thread Size

M8

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

25mm

Product Family

Bosch Rexroth

Country of Origin

Germany

Product details

Angle Brackets

Angle brackets with fixings suitable for Rexroth profiles.
Profile width:
• 50 mm : 7982072
• 90 mm : 7031581

Barriers and Handrails