Bosch Rexroth Hydraulic Gear Pump 0510425043, 8cm³

RS Stock No.: 511-5719Brand: Bosch RexrothManufacturers Part No.: 0510425043
brand-logo
View all in Hydraulic Gear Pumps

Technical Document

Specifications

Displacement

8cm³

Continuous Operating Pressure

250bar

Maximum Operating Pressure

280 bar

Minimum Rotational Speed

700rpm

Manufacturer Series

AZP

Direction of Rotation

Clockwise

Maximum Rotational Speed

4000rpm

Minimum Speed At Maximum Pressure

1000rpm

Body Dimensions

92.5 x 87 x 112mm

Weight

3.3kg

Body Height

112mm

Body Length

92.5mm

Body Width

87mm

Country of Origin

Germany

Product details

Self Aspirating External Gear Pump, 1:8 Tapered Shaft

New principle for the housing sealing, giving long housing service life
Long service life for seals, even at maximum temperature
Plain bearing for high loads
Monoblock bearing
Simple and robust design
New principle of hydrostatic side clearance compensation

Gear Pumps

Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s to 300mm²/s.

You may be interested in

EGP 21,638.81

EGP 21,638.81 Each (ex VAT)

Bosch Rexroth Hydraulic Gear Pump 0510425043, 8cm³

EGP 21,638.81

EGP 21,638.81 Each (ex VAT)

Bosch Rexroth Hydraulic Gear Pump 0510425043, 8cm³

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Displacement

8cm³

Continuous Operating Pressure

250bar

Maximum Operating Pressure

280 bar

Minimum Rotational Speed

700rpm

Manufacturer Series

AZP

Direction of Rotation

Clockwise

Maximum Rotational Speed

4000rpm

Minimum Speed At Maximum Pressure

1000rpm

Body Dimensions

92.5 x 87 x 112mm

Weight

3.3kg

Body Height

112mm

Body Length

92.5mm

Body Width

87mm

Country of Origin

Germany

Product details

Self Aspirating External Gear Pump, 1:8 Tapered Shaft

New principle for the housing sealing, giving long housing service life
Long service life for seals, even at maximum temperature
Plain bearing for high loads
Monoblock bearing
Simple and robust design
New principle of hydrostatic side clearance compensation

Gear Pumps

Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s to 300mm²/s.

You may be interested in