Technical Document
Specifications
Connection Port Thread
G 1/2
Maximum Flow Rate
90L/min
Thread Size
1/2in
Maximum Operating Pressure
300bar
Manufacturer Series
R93
Thread Standard
G
Mounting Type
CETOP
Number of Ports
6-way
Country of Origin
Italy
Product details
Diverter Valves
A range of hydraulic diverter valves with flow rates of either 20, 50 and 90 litres/min which when line mounted can provide up to five additional intermittent functions without affecting the original machine function. The valves can be bolted together to reduce lead paths and can provide a neat hydraulic installation
20, 50 and 90 litre ve rsion available
Up to 4 valves can be banked together
20 litre versions mounting bolts M5 x 85, 130 or 175 mm respectively, macimum 4 valves
50 and 90 litre versions mounting bolts M8 x 125, 190, 270 or 330 mm respectively, maximum 5 valves
Directional Control Valves - Solenoid operated
EGP 34,348.30
EGP 34,348.30 Each (ex VAT)
1
EGP 34,348.30
EGP 34,348.30 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Connection Port Thread
G 1/2
Maximum Flow Rate
90L/min
Thread Size
1/2in
Maximum Operating Pressure
300bar
Manufacturer Series
R93
Thread Standard
G
Mounting Type
CETOP
Number of Ports
6-way
Country of Origin
Italy
Product details
Diverter Valves
A range of hydraulic diverter valves with flow rates of either 20, 50 and 90 litres/min which when line mounted can provide up to five additional intermittent functions without affecting the original machine function. The valves can be bolted together to reduce lead paths and can provide a neat hydraulic installation
20, 50 and 90 litre ve rsion available
Up to 4 valves can be banked together
20 litre versions mounting bolts M5 x 85, 130 or 175 mm respectively, macimum 4 valves
50 and 90 litre versions mounting bolts M8 x 125, 190, 270 or 330 mm respectively, maximum 5 valves