Technical Document
Specifications
Brand
BoplaBody Material
Aluminium
External Length
250 mm
External Width
181.2 mm
External Height
68.2 mm
External Dimensions
250 x 181.2 x 68.2mm
Sloped Front
Yes
Colour
Black
Series
Alu-Topline
EGP 7,914.72
EGP 7,914.72 Each (ex VAT)
Bopla Alu-Topline Series Black Aluminium Desktop Enclosure, Sloped Front, 250 x 181.2 x 68.2mm
1
EGP 7,914.72
EGP 7,914.72 Each (ex VAT)
Bopla Alu-Topline Series Black Aluminium Desktop Enclosure, Sloped Front, 250 x 181.2 x 68.2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BoplaBody Material
Aluminium
External Length
250 mm
External Width
181.2 mm
External Height
68.2 mm
External Dimensions
250 x 181.2 x 68.2mm
Sloped Front
Yes
Colour
Black
Series
Alu-Topline