Bopla Aluminium End Panel for Use with Alubos 820 Enclosures, 85 x 35 x 63mm

RS Stock No.: 389-8939Brand: BoplaManufacturers Part No.: 84082100 ABM 800
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

Bopla

Type

End Panel

Length

85mm

For Use With

Alubos 820 Enclosures

Width

35mm

Material

Aluminium

Dimensions

85 x 35 x 63mm

Height

63mm

Colour

Black

Country of Origin

Hungary

Product details

Aluminium profile housing, Alubos Series

Robust manual housing made from aluminium with guide rails to insert circuit boards
Black finish with powder coating
Large range of lids available for separate purchase

Alubos Housing

Protection rating IP65
Temperature range -20 °C → +70 °C
Lid complete with black seals

Alubos lid

Locking lid on the front panel for 1 mm embedded membranes
Assembly lid with aluminium profile cap to snap on/off

Warning

Order lids separately. 2 lids required for each housing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,835.59

EGP 1,835.59 Each (ex VAT)

Bopla Aluminium End Panel for Use with Alubos 820 Enclosures, 85 x 35 x 63mm

EGP 1,835.59

EGP 1,835.59 Each (ex VAT)

Bopla Aluminium End Panel for Use with Alubos 820 Enclosures, 85 x 35 x 63mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bopla

Type

End Panel

Length

85mm

For Use With

Alubos 820 Enclosures

Width

35mm

Material

Aluminium

Dimensions

85 x 35 x 63mm

Height

63mm

Colour

Black

Country of Origin

Hungary

Product details

Aluminium profile housing, Alubos Series

Robust manual housing made from aluminium with guide rails to insert circuit boards
Black finish with powder coating
Large range of lids available for separate purchase

Alubos Housing

Protection rating IP65
Temperature range -20 °C → +70 °C
Lid complete with black seals

Alubos lid

Locking lid on the front panel for 1 mm embedded membranes
Assembly lid with aluminium profile cap to snap on/off

Warning

Order lids separately. 2 lids required for each housing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more