Bopla Euromas Polymas Series Polyamide Junction Box, IP65, 0, - Terminals, 98 x 64 x 34mm

RS Stock No.: 266-3136Brand: BoplaManufacturers Part No.: 38102400 PK 102-411
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Bopla

Dimensions L x W x H

98 x 64 x 34mm

Dimensions (L x W x H)

98 x 64 x 34mm

Material

Polyamide

Length

98mm

Width

64mm

Height

34mm

IP Rating

IP65

Number of Terminals

0, -

Number of Ways

4

Series

Euromas Polymas

Country of Origin

Germany

Product details

Polyamide Enclosure

Introducing the range of professional junction boxes from BOPLA. These boxes are manufactured from high-quality polyamide that guarantees increased flame, UV and impact resistance. Sealing has been designed to make boxes waterproof according to IP65 level of water protection. Bopla boxes are available with or without cable glands.

Features and Benefits:

• Weatherproof, resistant to ultraviolet, shatterproof and impact resistant
• Cable glands available with selected models
• Manufactured from high-quality polyamide and reinforced with 30% glass bead for increased durability and long life operation
• Finished in grey colour (RAL7035)
• Recessed area for membrane keypads

BOPLA boxes are available with or without cable glands in a variety of sizes:

• 58mm x 64mm x 34mm (one cable gland) - 2663091
• 58mm x 64mm x 34mm (two cable glands) - 2663108
• 98mm x 64mm x 34mm (two cable glands) - 2663120
• 98mm x 64mm x 34mm (four cable glands) - 2663126

• 58mm x 64mm x 34mm (NO cable glands) - 2663085
• 98mm x 64mm x 34mm (NO cable glands) - 2663114

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.

Typically junction boxes are used for;

• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:

• IP 65/DIN EN 60529
• Glow wire test 750°C acc. to EN 60695-2-11

FAQs:
Does this box come with terminal?

No, this box does not come with a terminal.

What's included in the set?

Boxes are supplied complete with:
• Set of lid screws
• Moulded on cable glands (*models with cable glands only)
• Clamping cage

Stock information temporarily unavailable.

EGP 2,548.17

EGP 2,548.17 Each (ex VAT)

Bopla Euromas Polymas Series Polyamide Junction Box, IP65, 0, - Terminals, 98 x 64 x 34mm

EGP 2,548.17

EGP 2,548.17 Each (ex VAT)

Bopla Euromas Polymas Series Polyamide Junction Box, IP65, 0, - Terminals, 98 x 64 x 34mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Dimensions L x W x H

98 x 64 x 34mm

Dimensions (L x W x H)

98 x 64 x 34mm

Material

Polyamide

Length

98mm

Width

64mm

Height

34mm

IP Rating

IP65

Number of Terminals

0, -

Number of Ways

4

Series

Euromas Polymas

Country of Origin

Germany

Product details

Polyamide Enclosure

Introducing the range of professional junction boxes from BOPLA. These boxes are manufactured from high-quality polyamide that guarantees increased flame, UV and impact resistance. Sealing has been designed to make boxes waterproof according to IP65 level of water protection. Bopla boxes are available with or without cable glands.

Features and Benefits:

• Weatherproof, resistant to ultraviolet, shatterproof and impact resistant
• Cable glands available with selected models
• Manufactured from high-quality polyamide and reinforced with 30% glass bead for increased durability and long life operation
• Finished in grey colour (RAL7035)
• Recessed area for membrane keypads

BOPLA boxes are available with or without cable glands in a variety of sizes:

• 58mm x 64mm x 34mm (one cable gland) - 2663091
• 58mm x 64mm x 34mm (two cable glands) - 2663108
• 98mm x 64mm x 34mm (two cable glands) - 2663120
• 98mm x 64mm x 34mm (four cable glands) - 2663126

• 58mm x 64mm x 34mm (NO cable glands) - 2663085
• 98mm x 64mm x 34mm (NO cable glands) - 2663114

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.

Typically junction boxes are used for;

• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:

• IP 65/DIN EN 60529
• Glow wire test 750°C acc. to EN 60695-2-11

FAQs:
Does this box come with terminal?

No, this box does not come with a terminal.

What's included in the set?

Boxes are supplied complete with:
• Set of lid screws
• Moulded on cable glands (*models with cable glands only)
• Clamping cage