Bopla Euromas Polymas Series Silver Polyamide Enclosure, IP65, Silver Lid, 98 x 64 x 34mm

RS Stock No.: 266-3114Brand: BoplaManufacturers Part No.: 38102000 PK 102
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

Polyamide

External Length

98 mm

External Height

34 mm

External Width

64 mm

External Dimensions

98 x 64 x 34mm

IP Rating

IP65

Colour

Silver

Lid Colour

Silver

Series

Euromas Polymas

Weight

109g

Gasket Material

Polychloroprene

Product details

Polyamide Enclosure

Introducing the range of professional junction boxes from BOPLA. These boxes are manufactured from high-quality polyamide that guarantees increased flame, UV and impact resistance. Sealing has been designed to make boxes waterproof according to IP65 level of water protection. Bopla boxes are available with or without cable glands.

Features and Benefits:

• Weatherproof, resistant to ultraviolet, shatterproof and impact resistant
• Cable glands available with selected models
• Manufactured from high-quality polyamide and reinforced with 30% glass bead for increased durability and long life operation
• Finished in grey colour (RAL7035)
• Recessed area for membrane keypads

BOPLA boxes are available with or without cable glands in a variety of sizes:

• 58mm x 64mm x 34mm (one cable gland) - 2663091
• 58mm x 64mm x 34mm (two cable glands) - 2663108
• 98mm x 64mm x 34mm (two cable glands) - 2663120
• 98mm x 64mm x 34mm (four cable glands) - 2663126

• 58mm x 64mm x 34mm (NO cable glands) - 2663085
• 98mm x 64mm x 34mm (NO cable glands) - 2663114

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.

Typically junction boxes are used for;

• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:

• IP 65/DIN EN 60529
• Glow wire test 750°C acc. to EN 60695-2-11

FAQs:
Does this box come with terminal?

No, this box does not come with a terminal.

What's included in the set?

Boxes are supplied complete with:
• Set of lid screws
• Moulded on cable glands (*models with cable glands only)
• Clamping cage

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,107.13

EGP 2,107.13 Each (ex VAT)

Bopla Euromas Polymas Series Silver Polyamide Enclosure, IP65, Silver Lid, 98 x 64 x 34mm

EGP 2,107.13

EGP 2,107.13 Each (ex VAT)

Bopla Euromas Polymas Series Silver Polyamide Enclosure, IP65, Silver Lid, 98 x 64 x 34mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bopla

Body Material

Polyamide

External Length

98 mm

External Height

34 mm

External Width

64 mm

External Dimensions

98 x 64 x 34mm

IP Rating

IP65

Colour

Silver

Lid Colour

Silver

Series

Euromas Polymas

Weight

109g

Gasket Material

Polychloroprene

Product details

Polyamide Enclosure

Introducing the range of professional junction boxes from BOPLA. These boxes are manufactured from high-quality polyamide that guarantees increased flame, UV and impact resistance. Sealing has been designed to make boxes waterproof according to IP65 level of water protection. Bopla boxes are available with or without cable glands.

Features and Benefits:

• Weatherproof, resistant to ultraviolet, shatterproof and impact resistant
• Cable glands available with selected models
• Manufactured from high-quality polyamide and reinforced with 30% glass bead for increased durability and long life operation
• Finished in grey colour (RAL7035)
• Recessed area for membrane keypads

BOPLA boxes are available with or without cable glands in a variety of sizes:

• 58mm x 64mm x 34mm (one cable gland) - 2663091
• 58mm x 64mm x 34mm (two cable glands) - 2663108
• 98mm x 64mm x 34mm (two cable glands) - 2663120
• 98mm x 64mm x 34mm (four cable glands) - 2663126

• 58mm x 64mm x 34mm (NO cable glands) - 2663085
• 98mm x 64mm x 34mm (NO cable glands) - 2663114

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.

Typically junction boxes are used for;

• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:

• IP 65/DIN EN 60529
• Glow wire test 750°C acc. to EN 60695-2-11

FAQs:
Does this box come with terminal?

No, this box does not come with a terminal.

What's included in the set?

Boxes are supplied complete with:
• Set of lid screws
• Moulded on cable glands (*models with cable glands only)
• Clamping cage

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more