Technical Document
Specifications
Brand
BoplaBody Material
ABS
External Length
200 mm
External Width
105 mm
External Height
53.6 mm
External Dimensions
200 x 105 x 53.6mm
Sloped Front
Yes
Colour
White
Series
BoPad
Country of Origin
Romania
Stock information temporarily unavailable.
EGP 2,627.30
EGP 2,627.30 Each (ex VAT)
Bopla BoPad Series White ABS Desktop Enclosure, Sloped Front, 200 x 105 x 53.6mm
1
EGP 2,627.30
EGP 2,627.30 Each (ex VAT)
Bopla BoPad Series White ABS Desktop Enclosure, Sloped Front, 200 x 105 x 53.6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoplaBody Material
ABS
External Length
200 mm
External Width
105 mm
External Height
53.6 mm
External Dimensions
200 x 105 x 53.6mm
Sloped Front
Yes
Colour
White
Series
BoPad
Country of Origin
Romania