Bopla BoPad Series White ABS Desktop Enclosure, Sloped Front, 226 x 220 x 83.70mm

RS Stock No.: 284-2169Brand: BoplaManufacturers Part No.: 35122076.HMT1Distrelec Article No.: 30395908
brand-logo
View all in Desktop Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

ABS

External Length

226 mm

External Width

220 mm

External Height

83.7 mm

External Dimensions

226 x 220 x 83.70mm

Sloped Front

Yes

Colour

White

Series

BoPad

Country of Origin

Romania

Stock information temporarily unavailable.

EGP 5,218.36

EGP 5,218.36 Each (ex VAT)

Bopla BoPad Series White ABS Desktop Enclosure, Sloped Front, 226 x 220 x 83.70mm

EGP 5,218.36

EGP 5,218.36 Each (ex VAT)

Bopla BoPad Series White ABS Desktop Enclosure, Sloped Front, 226 x 220 x 83.70mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Body Material

ABS

External Length

226 mm

External Width

220 mm

External Height

83.7 mm

External Dimensions

226 x 220 x 83.70mm

Sloped Front

Yes

Colour

White

Series

BoPad

Country of Origin

Romania