Bopla Euromas Series Grey Polycarbonate Enclosure, IP66, Grey Lid, 240 x 120 x 100mm
Technical Document
Specifications
Brand
BoplaBody Material
Polycarbonate
External Length
240 mm
External Height
100 mm
External Width
120 mm
External Dimensions
240 x 120 x 100mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Series
Euromas
Weight
520g
Country of Origin
Romania
You may be interested in
Bopla Euromas Series Light Grey Polycarbonate Enclosure, IP66, IK07, Light Grey Lid, 240.5 x 120 x 100.5mmBrand: Bopla
EGP 5,564.59Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Bopla Euromas Series Grey Polycarbonate Enclosure, IP66, Grey Lid, 240 x 120 x 100mm
1
P.O.A.
Bopla Euromas Series Grey Polycarbonate Enclosure, IP66, Grey Lid, 240 x 120 x 100mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Bopla Euromas Series Light Grey Polycarbonate Enclosure, IP66, IK07, Light Grey Lid, 240.5 x 120 x 100.5mmBrand: Bopla
EGP 5,564.59Each (ex VAT)
Technical Document
Specifications
Brand
BoplaBody Material
Polycarbonate
External Length
240 mm
External Height
100 mm
External Width
120 mm
External Dimensions
240 x 120 x 100mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Series
Euromas
Weight
520g
Country of Origin
Romania
You may be interested in
Bopla Euromas Series Light Grey Polycarbonate Enclosure, IP66, IK07, Light Grey Lid, 240.5 x 120 x 100.5mmBrand: Bopla
EGP 5,564.59Each (ex VAT)