Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bondhus 8 piece T Shape Metric Hex Key Set, 2 → 10mm

RS Stock No.: 255-4950Brand: BondhusManufacturers Part No.: 13189
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Bondhus

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

8

Hex Key Size

2 → 10mm

Shape

T

Tip Type

Ball End Hexagon

Country of Origin

United States

Stock information temporarily unavailable.

EGP 9,641.01

EGP 9,641.01 1 Set (ex VAT)

Bondhus 8 piece T Shape Metric Hex Key Set, 2 → 10mm

EGP 9,641.01

EGP 9,641.01 1 Set (ex VAT)

Bondhus 8 piece T Shape Metric Hex Key Set, 2 → 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bondhus

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

8

Hex Key Size

2 → 10mm

Shape

T

Tip Type

Ball End Hexagon

Country of Origin

United States