Bolle Safety UNIVGN, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 313-617Brand: Bolle SafetyManufacturers Part No.: UNIVGN13W
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

PC/TPR

Lens Material

Polycarbonate

UV Protection

Yes

Series

UNIVGN

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 18,753.13

EGP 18,753.13 1 Box of 1 (ex VAT)

Bolle Safety UNIVGN, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

EGP 18,753.13

EGP 18,753.13 1 Box of 1 (ex VAT)

Bolle Safety UNIVGN, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

PC/TPR

Lens Material

Polycarbonate

UV Protection

Yes

Series

UNIVGN

Country of Origin

Taiwan, Province Of China