Bolle Safety TRACKER II Anti-Mist UV Safety Glasses, Clear PC Lens, Vented

Technical Document
Specifications
Brand
Bolle SafetyLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Attachment Type
Headband
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
F, K, N, T
EN207/208 Laser Safe
No
EN166 Frame Marking
F, T
EN166 Lens Marking
1
Frame Material
PC
Lens Material
PC
Series
TRACKER II
Vented
Yes
Country of Origin
Taiwan, Province Of China
Product details
Bolle Tracker 2 Safety Glasses
Combining the comfortable design of safety glasses with the secure fit and seal of safety goggles, Bolle Tracker 2 Safety Glasses are ideal for continuous use eye protection. These robust safety glasses have clear lenses that feature anti-scratch and anti-fog coating, with added side ventilation to ensure excellent clarity of vision.
The Bolle Tracker 2 Safety Glasses are designed to protect against mechanical and chemical risks, and feature a removable foam seal for added impact protection. The rubberised eye seal provides exceptional protection against dust and other particles.
The removable and fully adjustable head strap, combined with the rubber temple tips, ensure a secure and comfortable fit and an excellent field of view.
These Bolle Tracker 2 Safety Glasses also come with a handy microfibre pouch for storing.
Features & Benefits:
Upper and lower protection
Medium impact protection
Chemical protection
Comfortable PC frame
Anti-static lenses
Anti-fog lenses
Indirect and side ventilation
Adjustable strap
Standards
EN 166-1F; EN170-1F; EN166 B 3,4
EGP 1,463.03
EGP 1,463.03 Each (ex VAT)
1
EGP 1,463.03
EGP 1,463.03 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bolle SafetyLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Attachment Type
Headband
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
F, K, N, T
EN207/208 Laser Safe
No
EN166 Frame Marking
F, T
EN166 Lens Marking
1
Frame Material
PC
Lens Material
PC
Series
TRACKER II
Vented
Yes
Country of Origin
Taiwan, Province Of China
Product details
Bolle Tracker 2 Safety Glasses
Combining the comfortable design of safety glasses with the secure fit and seal of safety goggles, Bolle Tracker 2 Safety Glasses are ideal for continuous use eye protection. These robust safety glasses have clear lenses that feature anti-scratch and anti-fog coating, with added side ventilation to ensure excellent clarity of vision.
The Bolle Tracker 2 Safety Glasses are designed to protect against mechanical and chemical risks, and feature a removable foam seal for added impact protection. The rubberised eye seal provides exceptional protection against dust and other particles.
The removable and fully adjustable head strap, combined with the rubber temple tips, ensure a secure and comfortable fit and an excellent field of view.
These Bolle Tracker 2 Safety Glasses also come with a handy microfibre pouch for storing.
Features & Benefits:
Upper and lower protection
Medium impact protection
Chemical protection
Comfortable PC frame
Anti-static lenses
Anti-fog lenses
Indirect and side ventilation
Adjustable strap
Standards
EN 166-1F; EN170-1F; EN166 B 3,4