Technical Document
Specifications
Brand
Bolle SafetyAnti-Mist Coating
Yes
Scratch Resistant
Yes
Lens Colour
Clear
Vent Type
Indirect Vent
Lens Material
Polycarbonate
UV Protection
Yes
Series
SPECTRUM
EN166 Eye Protection
3, 4, 6, D, T
Vented
Yes
Country of Origin
China
EGP 1,363.49
EGP 1,363.49 Each (ex VAT)
Bolle Safety SPECTRUM, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
1
EGP 1,363.49
EGP 1,363.49 Each (ex VAT)
Bolle Safety SPECTRUM, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Bolle SafetyAnti-Mist Coating
Yes
Scratch Resistant
Yes
Lens Colour
Clear
Vent Type
Indirect Vent
Lens Material
Polycarbonate
UV Protection
Yes
Series
SPECTRUM
EN166 Eye Protection
3, 4, 6, D, T
Vented
Yes
Country of Origin
China