Bolle Welding Glasses

RS Stock No.: 236-8169Brand: Bolle SafetyManufacturers Part No.: SLAWPCC3
brand-logo
View all in Welding Glasses

Technical Document

Specifications

Lens Shade

3

Lens Colour

Green

UV Protection

Yes

Glasses/Goggles

Glasses

Frame Colour

Black

Adjustable Temples

No

Lens Material

PC

Frame Material

PC

Anti-Mist Coating

No

Scratch Resistant

No

EN166 Frame Marking

F, T

EN166 Lens Marking

1

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 1,221.36

EGP 1,221.36 Each (ex VAT)

Bolle Welding Glasses

EGP 1,221.36

EGP 1,221.36 Each (ex VAT)

Bolle Welding Glasses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Shade

3

Lens Colour

Green

UV Protection

Yes

Glasses/Goggles

Glasses

Frame Colour

Black

Adjustable Temples

No

Lens Material

PC

Frame Material

PC

Anti-Mist Coating

No

Scratch Resistant

No

EN166 Frame Marking

F, T

EN166 Lens Marking

1

Country of Origin

Taiwan, Province Of China