Bolle Safety BAXTER Safety Glasses, Smoke PC Lens

RS Stock No.: 255-3955Brand: Bolle SafetyManufacturers Part No.: BAXPOLWFS
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Smoke

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

No

Attachment Type

Ear Piece

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Lens Material

PC

Series

BAXTER

Frame Material

PC

EN166 Lens Marking

1

Country of Origin

China

Stock information temporarily unavailable.

EGP 4,549.11

EGP 4,549.11 Each (ex VAT)

Bolle Safety BAXTER Safety Glasses, Smoke PC Lens

EGP 4,549.11

EGP 4,549.11 Each (ex VAT)

Bolle Safety BAXTER Safety Glasses, Smoke PC Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Smoke

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

No

Attachment Type

Ear Piece

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Lens Material

PC

Series

BAXTER

Frame Material

PC

EN166 Lens Marking

1

Country of Origin

China