Bodo Ehmann Power Cord, 5m

RS Stock No.: 464-1352Brand: Bodo EhmannManufacturers Part No.: 9065X0100
brand-logo
View all in Power Cords

Technical Document

Specifications

Length

5m

Voltage Rating

230 V

Current Rating

16 A

Cross Sectional Area

1.5 mm²

Country of Origin

Germany

Product details

Connectable multiple socket outlets, 5-way

Robust plastic design
Separate terminal compartment
5 m supply line available with Schuko connector assembled on one side (3 x 1.5 mm²), RS stock no. 464-1352
Device protection plug socket (stock No. 652-0320) with visual status display

Connectable multiple socket outlet without supply line for customised connection.

Bodo Ehmann Trailing Sockets

Stock information temporarily unavailable.

EGP 3,127.20

EGP 3,127.20 Each (ex VAT)

Bodo Ehmann Power Cord, 5m

EGP 3,127.20

EGP 3,127.20 Each (ex VAT)

Bodo Ehmann Power Cord, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

5m

Voltage Rating

230 V

Current Rating

16 A

Cross Sectional Area

1.5 mm²

Country of Origin

Germany

Product details

Connectable multiple socket outlets, 5-way

Robust plastic design
Separate terminal compartment
5 m supply line available with Schuko connector assembled on one side (3 x 1.5 mm²), RS stock no. 464-1352
Device protection plug socket (stock No. 652-0320) with visual status display

Connectable multiple socket outlet without supply line for customised connection.

Bodo Ehmann Trailing Sockets