Technical Document
Specifications
Brand
BNLBore
6.3mm
Overall Diameter
28mm
Number of Grooves
1
Material
Acetal
Country of Origin
United Kingdom
Product details
Light Duty Pulley
Contains Stainless Steel ball SS420
Single row caged
Radius profile
Single & Double Row Bearing
Acetal pulleys offer long term wear performance and excellent dimensional stability when subjected to load, temperature and most fluids. Working temperature range: -40°C to +100°C. Balls are either Carbon Steel or Stainless Steel; the latter is more suited to wet applications as it is non-corrosive.
EGP 270.80
EGP 270.80 Each (ex VAT)
1
EGP 270.80
EGP 270.80 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BNLBore
6.3mm
Overall Diameter
28mm
Number of Grooves
1
Material
Acetal
Country of Origin
United Kingdom
Product details
Light Duty Pulley
Contains Stainless Steel ball SS420
Single row caged
Radius profile
Single & Double Row Bearing
Acetal pulleys offer long term wear performance and excellent dimensional stability when subjected to load, temperature and most fluids. Working temperature range: -40°C to +100°C. Balls are either Carbon Steel or Stainless Steel; the latter is more suited to wet applications as it is non-corrosive.