BM Polyco Blue Powder-Free Nitrile Disposable Gloves, Size L, 100 per Pack

RS Stock No.: 250-6927Brand: BM PolycoManufacturers Part No.: GL895/L
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Glove Size

L

Glove Material

Nitrile

Colour

Blue

Glove Type

Powder Free

European Safety Standard

EN1186

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,142.53

EGP 1,142.53 1 Box of 100 (ex VAT)

BM Polyco Blue Powder-Free Nitrile Disposable Gloves, Size L, 100 per Pack

EGP 1,142.53

EGP 1,142.53 1 Box of 100 (ex VAT)

BM Polyco Blue Powder-Free Nitrile Disposable Gloves, Size L, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

L

Glove Material

Nitrile

Colour

Blue

Glove Type

Powder Free

European Safety Standard

EN1186

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

China