Block Switch Mode DIN Rail Panel Mount Power Supply, 8A Output, 96W

RS Stock No.: 445-9686Brand: BlockManufacturers Part No.: PSR230/12-8
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Block

Type

Switch Mode

Electrical Phase

1

Output Current

8A

Dimensions

130 x 74 x 110mm

Depth

110mm

Width

74mm

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Efficiency

87%

Mounting Type

DIN Rail

Ripple And Noise

150mV Pk-Pk

Country of Origin

Germany

Product details

24 to 240W Single Phase PSR Series

Short and open circuit proof
Compact
Thermal overload cut-out
Overload proof
Wide input voltage range

Standards

(All except PSR230/24-10) EN60950, EN 50081-1 (transmission of interference), EN 61000-6-1 (interference immunity) (PSR230/24-10) EN50081-1/-1 class B, 60601-1-1 class B, EN50082-2/-1, EN61000-4-2/-3/-4/-5/-6/-11.

P.O.A.

Block Switch Mode DIN Rail Panel Mount Power Supply, 8A Output, 96W

P.O.A.

Block Switch Mode DIN Rail Panel Mount Power Supply, 8A Output, 96W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Block

Type

Switch Mode

Electrical Phase

1

Output Current

8A

Dimensions

130 x 74 x 110mm

Depth

110mm

Width

74mm

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Efficiency

87%

Mounting Type

DIN Rail

Ripple And Noise

150mV Pk-Pk

Country of Origin

Germany

Product details

24 to 240W Single Phase PSR Series

Short and open circuit proof
Compact
Thermal overload cut-out
Overload proof
Wide input voltage range

Standards

(All except PSR230/24-10) EN60950, EN 50081-1 (transmission of interference), EN 61000-6-1 (interference immunity) (PSR230/24-10) EN50081-1/-1 class B, 60601-1-1 class B, EN50082-2/-1, EN61000-4-2/-3/-4/-5/-6/-11.