Block 500VA DIN Rail Transformer, 230V ac, 400V ac Primary, ±110V ac, ±120V ac, ±55V ac, ±60V ac Secondary

RS Stock No.: 310-1730Brand: BlockManufacturers Part No.: MIT/I/500
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

230V ac, 400V ac

Secondary Voltage Rating

±110V ac, ±120V ac, ±55V ac, ±60V ac

Power Rating

500VA

Mounting Type

Chassis

Number of Outputs

2

Length

111mm

Width

148mm

Depth

150mm

Dimensions

111 x 148 x 150mm

Maximum Temperature

+40°C

Weight

8kg

Country of Origin

Germany

Product details

Isolating Transformers : 0-230-400Vac Primary, 2x60-55-0-55-60Vac Secondary, DIN Mount

High quality multi-purpose isolating transformers suitable for a wide range of applications requiring selected secondary voltages.

Panel mounting via the fixing holes
Optional DIN rail mounting bracket for standard 35mm DIN rail (63 to 250VA units)
Fully shrouded screw and push-on crimp terminals with permanent marking
High efficiency, low regulation
Double reinforced insulation E (UL class 105)
4kV flash tested primary/secondary
Impregnated for protection against humidity
Insulation catagory Class E

Approvals

VDE, UL recognised for Canada UL recognised

Standards

EN61558

Stock information temporarily unavailable.

EGP 37,154.95

EGP 37,154.95 Each (ex VAT)

Block 500VA DIN Rail Transformer, 230V ac, 400V ac Primary, ±110V ac, ±120V ac, ±55V ac, ±60V ac Secondary

EGP 37,154.95

EGP 37,154.95 Each (ex VAT)

Block 500VA DIN Rail Transformer, 230V ac, 400V ac Primary, ±110V ac, ±120V ac, ±55V ac, ±60V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

230V ac, 400V ac

Secondary Voltage Rating

±110V ac, ±120V ac, ±55V ac, ±60V ac

Power Rating

500VA

Mounting Type

Chassis

Number of Outputs

2

Length

111mm

Width

148mm

Depth

150mm

Dimensions

111 x 148 x 150mm

Maximum Temperature

+40°C

Weight

8kg

Country of Origin

Germany

Product details

Isolating Transformers : 0-230-400Vac Primary, 2x60-55-0-55-60Vac Secondary, DIN Mount

High quality multi-purpose isolating transformers suitable for a wide range of applications requiring selected secondary voltages.

Panel mounting via the fixing holes
Optional DIN rail mounting bracket for standard 35mm DIN rail (63 to 250VA units)
Fully shrouded screw and push-on crimp terminals with permanent marking
High efficiency, low regulation
Double reinforced insulation E (UL class 105)
4kV flash tested primary/secondary
Impregnated for protection against humidity
Insulation catagory Class E

Approvals

VDE, UL recognised for Canada UL recognised

Standards

EN61558