Block, LR3 690 V ac 25A Line Reactor

RS Stock No.: 739-6443Brand: BlockManufacturers Part No.: LR3 40-4/25
brand-logo
View all in Sine Wave Filters

Technical Document

Specifications

Brand

Block

Maximum Voltage Rating

690 V ac

Series

LR3

Maximum Current Rating

25A

Dimensions

155 x 110 x 177mm

Depth

110mm

Height

177mm

Length

155mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Product details

BLOCK 3 Phase Line Reactors

Three-phase general purpose line reactor
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 25,548.39

EGP 25,548.39 Each (ex VAT)

Block, LR3 690 V ac 25A Line Reactor

EGP 25,548.39

EGP 25,548.39 Each (ex VAT)

Block, LR3 690 V ac 25A Line Reactor

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Block

Maximum Voltage Rating

690 V ac

Series

LR3

Maximum Current Rating

25A

Dimensions

155 x 110 x 177mm

Depth

110mm

Height

177mm

Length

155mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Product details

BLOCK 3 Phase Line Reactors

Three-phase general purpose line reactor
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more