Technical Document
Specifications
Brand
BlindBoltThread Size
M16
Length
100mm
Fixing Hole Diameter
17mm
Maximum Fixing Thickness
53mm
Material
Stainless Steel
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 50,506.67
EGP 50,506.67 1 Box of 20 (ex VAT)
BlindBolt Stainless Steel Anchor Bolt M16 x 100mm, 17mm Fixing Hole
1
EGP 50,506.67
EGP 50,506.67 1 Box of 20 (ex VAT)
BlindBolt Stainless Steel Anchor Bolt M16 x 100mm, 17mm Fixing Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BlindBoltThread Size
M16
Length
100mm
Fixing Hole Diameter
17mm
Maximum Fixing Thickness
53mm
Material
Stainless Steel
Country of Origin
Taiwan, Province Of China