Black Star P240 Proving Unit 2mA 240V RS Calibration

RS Stock No.: 375-5337Brand: Black StarManufacturers Part No.: P240
brand-logo
View all in Proving Units

Technical Document

Specifications

Test Current Rating

2mA

Output Voltage

240V

Calibrated

RSCAL

Power Source

Battery

Model Number p

59180-8020

Country of Origin

United Kingdom

Product details

240V Proving Unit for Neon Voltage Indicators

A handheld, battery powered proving unit able to provide a nominal 240Vdc, 2mA source to prove the integrity of neon type test voltage indicators
For safety, voltage indicators should be checked for correct operation from this known voltage source before and after every use
The unit is housed in a compact ABS plastic case and fitted with a belt clip for convenience
An LED is used to indicate battery condition

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.

You may be interested in
Black Star P240 Proving Unit 2mA 240V
EGP 7,989.03Each (ex VAT)
Hand held voltstick proving unit
P.O.A.Each (ex VAT)

EGP 12,337.29

EGP 12,337.29 Each (ex VAT)

Black Star P240 Proving Unit 2mA 240V RS Calibration

Calibration type

EGP 12,337.29

EGP 12,337.29 Each (ex VAT)

Black Star P240 Proving Unit 2mA 240V RS Calibration

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

You may be interested in
Black Star P240 Proving Unit 2mA 240V
EGP 7,989.03Each (ex VAT)
Hand held voltstick proving unit
P.O.A.Each (ex VAT)

Technical Document

Specifications

Test Current Rating

2mA

Output Voltage

240V

Calibrated

RSCAL

Power Source

Battery

Model Number p

59180-8020

Country of Origin

United Kingdom

Product details

240V Proving Unit for Neon Voltage Indicators

A handheld, battery powered proving unit able to provide a nominal 240Vdc, 2mA source to prove the integrity of neon type test voltage indicators
For safety, voltage indicators should be checked for correct operation from this known voltage source before and after every use
The unit is housed in a compact ABS plastic case and fitted with a belt clip for convenience
An LED is used to indicate battery condition

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.

You may be interested in
Black Star P240 Proving Unit 2mA 240V
EGP 7,989.03Each (ex VAT)
Hand held voltstick proving unit
P.O.A.Each (ex VAT)