Black & Decker Portable Steel Workbench, 250kg Max Load, Adjustable Height, 775mm x 740mm

RS Stock No.: 614-700Brand: Black & DeckerManufacturers Part No.: WM626-XJ
brand-logo
View all in Workbenches

Technical Document

Specifications

Type

WorkMate

Portable

Yes

Material

Steel

Maximum Load

250kg

Width

740mm

Height

775mm

Adjustable Height

Yes

Clamp Included

Yes

Clamp Included

Yes

Country of Origin

United Kingdom

Product details

Workmate® 626 Portable Workbench

The WM626-XJ is a sturdy and serviceable portable workbench which will fold away for easy transportation. The Workmate provides a combination of a handy bench and powerful vice. The bench has a tapered vice jaw action which enables it to grip awkward shapes firmly while they are being worked on. This mobile workbench has folding legs to give two working heights for use as a workbench, bench tool stand, vice or sawhorse, ideal for any tradesman for use on-site or in the workshop for use on site. Supplied with full instructions.

Features and Benefits:

Adjustable height - dual height 775 and 595 mm
Durable steel frame with anti-slip rubber feet
Mobile - easy storage and transport and folds flat
Dual clamping cranks increase clamping force and versatility
Heavyweight steel construction allows support of 250kg
Vice Jaw opening: 0 to 136 mm
Vice jaw length: 740 mm
Max table width – jaws open: 384 mm

Applications

A reliable workbench is the centrepiece of any workspace, either for DIY or in the industry a purpose made workspace is essential. Whether for woodworking, stripping an engine or repairing electronic devices, an appropriate workstation and worktable makes life easier and helps you to keep organised and productive.

Workbench uses:
• Woodworking and Carpentry
• Laboratories and Scientific Test Sites
• Metal Working
• Electronics (ESD)
• General Repair Work
• Jewellery Making
• Assembly Work
• Warehouse Packing

FAQ:
Can this workbench be floor bolted?
No, this bench cannot be bolted to the floor.

Does the workbench come assembled?
No, this bench doesn’t come assembled.

Stock information temporarily unavailable.

EGP 29,669.92

EGP 29,669.92 Each (ex VAT)

Black & Decker Portable Steel Workbench, 250kg Max Load, Adjustable Height, 775mm x 740mm

EGP 29,669.92

EGP 29,669.92 Each (ex VAT)

Black & Decker Portable Steel Workbench, 250kg Max Load, Adjustable Height, 775mm x 740mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

WorkMate

Portable

Yes

Material

Steel

Maximum Load

250kg

Width

740mm

Height

775mm

Adjustable Height

Yes

Clamp Included

Yes

Clamp Included

Yes

Country of Origin

United Kingdom

Product details

Workmate® 626 Portable Workbench

The WM626-XJ is a sturdy and serviceable portable workbench which will fold away for easy transportation. The Workmate provides a combination of a handy bench and powerful vice. The bench has a tapered vice jaw action which enables it to grip awkward shapes firmly while they are being worked on. This mobile workbench has folding legs to give two working heights for use as a workbench, bench tool stand, vice or sawhorse, ideal for any tradesman for use on-site or in the workshop for use on site. Supplied with full instructions.

Features and Benefits:

Adjustable height - dual height 775 and 595 mm
Durable steel frame with anti-slip rubber feet
Mobile - easy storage and transport and folds flat
Dual clamping cranks increase clamping force and versatility
Heavyweight steel construction allows support of 250kg
Vice Jaw opening: 0 to 136 mm
Vice jaw length: 740 mm
Max table width – jaws open: 384 mm

Applications

A reliable workbench is the centrepiece of any workspace, either for DIY or in the industry a purpose made workspace is essential. Whether for woodworking, stripping an engine or repairing electronic devices, an appropriate workstation and worktable makes life easier and helps you to keep organised and productive.

Workbench uses:
• Woodworking and Carpentry
• Laboratories and Scientific Test Sites
• Metal Working
• Electronics (ESD)
• General Repair Work
• Jewellery Making
• Assembly Work
• Warehouse Packing

FAQ:
Can this workbench be floor bolted?
No, this bench cannot be bolted to the floor.

Does the workbench come assembled?
No, this bench doesn’t come assembled.