BK Precision Bench Power Supply, 300V, 12A, 1-Output, 1500VA

RS Stock No.: 240-6666Brand: BK PrecisionManufacturers Part No.: BK9805B
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Model Number

BK9805B

Number of Outputs

1

Output Voltage

300V

Output Current

12A

Power Rating

1500VA

Type

Digital

Bench Power Supply Type

Switching Power Supply

Country of Origin

China

Stock information temporarily unavailable.

EGP 624,685.23

EGP 624,685.23 Each (ex VAT)

BK Precision Bench Power Supply, 300V, 12A, 1-Output, 1500VA

Calibration type

EGP 624,685.23

EGP 624,685.23 Each (ex VAT)

BK Precision Bench Power Supply, 300V, 12A, 1-Output, 1500VA
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

BK9805B

Number of Outputs

1

Output Voltage

300V

Output Current

12A

Power Rating

1500VA

Type

Digital

Bench Power Supply Type

Switching Power Supply

Country of Origin

China