Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

BK Precision 9115 Series Digital Bench Power Supply, 0 → 80V, 60A, 1-Output, 1.2kW

RS Stock No.: 878-2097Brand: BK PrecisionManufacturers Part No.: BK9115
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

9115

Model Number

BK9115

Rack Units

1 U

Number of Outputs

1

Output Voltage

0 → 80V

Supply Voltage

115 V ac, 230V ac

Output Current

60A

Power Rating

1.2kW

Number of Displays

1

Type

Digital

Bench Power Supply Type

Switching Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Screw Terminal

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

Product details

B&K Precision Model 9115 Multi Range Programmable DC Power Supply

B&K Precision model 9115 can replace several supplies on the bench or in the rack. Unlike conventional supplies with fixed output ratings, this multi-range power supply automatically recalculates voltage and current limits for each setting, providing full output power in any Volt/Amp combination within the rated voltage and current parameters. For benchtop applications, the 9115 provides a numerical keypad for direct data entry along with convenient cursors and analog style knobs to quickly make incremental voltage or current changes. System integrators benefit from the standard USB (USBTMC-compliant), RS-232, GPIB and RS-485 interfaces supporting SCPI commands.

Output rating up to 1200 W within 80 V/ 60 A
Compact, high density, 1U rackmount form factor
High programming and readback resolution of 1 mV/1 mA
Adjustable voltage rise and fall times
Sequence programming (list mode)
Store and Recall up to 100 instrument settings
Standard USB (USBTMC-compliant), RS-232, GPIB, and RS-485 interfaces supporting SCPI commands for remote control
Analog interface with control and monitoring functions
Remote sense
Overvoltage protection (OVP), overpower protection (OPP), overtemperature protection (OTP), and key-lock function
Softpanel for remote control, test sequence generation and data logging (this software integrates with Data Dashboard for LabVIEW apps enabling iOS, Android or Windows 8 compatible tablets or smart phones to remotely monitor select measurement indicators)

Supplied with

Power cord, instruction manual

B&K Precision

Stock information temporarily unavailable.

EGP 227,224.09

EGP 227,224.09 Each (ex VAT)

BK Precision 9115 Series Digital Bench Power Supply, 0 → 80V, 60A, 1-Output, 1.2kW

EGP 227,224.09

EGP 227,224.09 Each (ex VAT)

BK Precision 9115 Series Digital Bench Power Supply, 0 → 80V, 60A, 1-Output, 1.2kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

9115

Model Number

BK9115

Rack Units

1 U

Number of Outputs

1

Output Voltage

0 → 80V

Supply Voltage

115 V ac, 230V ac

Output Current

60A

Power Rating

1.2kW

Number of Displays

1

Type

Digital

Bench Power Supply Type

Switching Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Screw Terminal

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

Product details

B&K Precision Model 9115 Multi Range Programmable DC Power Supply

B&K Precision model 9115 can replace several supplies on the bench or in the rack. Unlike conventional supplies with fixed output ratings, this multi-range power supply automatically recalculates voltage and current limits for each setting, providing full output power in any Volt/Amp combination within the rated voltage and current parameters. For benchtop applications, the 9115 provides a numerical keypad for direct data entry along with convenient cursors and analog style knobs to quickly make incremental voltage or current changes. System integrators benefit from the standard USB (USBTMC-compliant), RS-232, GPIB and RS-485 interfaces supporting SCPI commands.

Output rating up to 1200 W within 80 V/ 60 A
Compact, high density, 1U rackmount form factor
High programming and readback resolution of 1 mV/1 mA
Adjustable voltage rise and fall times
Sequence programming (list mode)
Store and Recall up to 100 instrument settings
Standard USB (USBTMC-compliant), RS-232, GPIB, and RS-485 interfaces supporting SCPI commands for remote control
Analog interface with control and monitoring functions
Remote sense
Overvoltage protection (OVP), overpower protection (OPP), overtemperature protection (OTP), and key-lock function
Softpanel for remote control, test sequence generation and data logging (this software integrates with Data Dashboard for LabVIEW apps enabling iOS, Android or Windows 8 compatible tablets or smart phones to remotely monitor select measurement indicators)

Supplied with

Power cord, instruction manual

B&K Precision