BK Precision 4062B Arbitrary Waveform Generator, 1 μHz Min - With RS Calibration

RS Stock No.: 197-9824Brand: BK PrecisionManufacturers Part No.: BK4062BDistrelec Article No.: 30171037
brand-logo

Technical Document

Specifications

Minimum Frequency

1 μHz

Maximum Sampling Frequency

1200Msps

Resolution

4 Digit

Calibrated

RSCAL

Arbitrary Waveforms

Yes

Model Number p

4062B

Weight

3.4kg

Connector Type

BNC

Inputs

Modulation In

Dimensions

260.3 x 107.2 x 295mm

Sweep

Linear, Logarithmic

Interface Type

LAN, USB

Minimum Operating Temperature

0°C

Height

107.2mm

Width

260.3mm

Length

295mm

Display Type

4.3 in TFT

Maximum Operating Temperature

+40°C

Country of Origin

China

Stock information temporarily unavailable.

EGP 126,987.09

EGP 126,987.09 Each (ex VAT)

BK Precision 4062B Arbitrary Waveform Generator, 1 μHz Min - With RS Calibration

Calibration type

EGP 126,987.09

EGP 126,987.09 Each (ex VAT)

BK Precision 4062B Arbitrary Waveform Generator, 1 μHz Min - With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Frequency

1 μHz

Maximum Sampling Frequency

1200Msps

Resolution

4 Digit

Calibrated

RSCAL

Arbitrary Waveforms

Yes

Model Number p

4062B

Weight

3.4kg

Connector Type

BNC

Inputs

Modulation In

Dimensions

260.3 x 107.2 x 295mm

Sweep

Linear, Logarithmic

Interface Type

LAN, USB

Minimum Operating Temperature

0°C

Height

107.2mm

Width

260.3mm

Length

295mm

Display Type

4.3 in TFT

Maximum Operating Temperature

+40°C

Country of Origin

China