Technical Document
Specifications
Brand
BK PrecisionAbsolute Maximum AC Current Measurement
100A ac
Absolute Maximum DC Current Measurement
100A dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
10kΩ
Model Number
BK316
AC Current Measurement Resolution
1mA
DC Current Measurement Resolution
1mA
Best DC Current Accuracy
4.5% ± 10 Digits
Clamp Meter Type
Mini AC/DC Clamp Meter
Best AC Current Accuracy
3.5% ± 10 Digits
Best AC Voltage Accuracy
1.5% ± 5 Digits
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage, Resistance
Best DC Voltage Accuracy
1% ± 2 Digits
Safety Category
CAT II 600 V, CAT III 300V
Best Resistance Measurement Accuracy
1% ± 3 Digits
Display Type
LCD
DC Voltage Measurement Resolution
100mV
Maximum Operating Temperature
+40°C
Power Source
Battery
Minimum Operating Temperature
0°C
Height
34mm
Width
70mm
AC Voltage Measurement Resolution
100mV
Battery Life
45 h
Weight
180g
Safety Category Level
CAT II, CAT III
Resistance Measurement Resolution
1Ω
Safety Category Voltage
300 V, 600V
Battery Type
1.5V AAA
Dimensions
202 x 70 x 34mm
Length
202mm
Country of Origin
Taiwan, Province Of China
EGP 20,553.52
EGP 20,553.52 Each (ex VAT)
Calibration type
No Calibration
1
EGP 20,553.52
EGP 20,553.52 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BK PrecisionAbsolute Maximum AC Current Measurement
100A ac
Absolute Maximum DC Current Measurement
100A dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
10kΩ
Model Number
BK316
AC Current Measurement Resolution
1mA
DC Current Measurement Resolution
1mA
Best DC Current Accuracy
4.5% ± 10 Digits
Clamp Meter Type
Mini AC/DC Clamp Meter
Best AC Current Accuracy
3.5% ± 10 Digits
Best AC Voltage Accuracy
1.5% ± 5 Digits
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage, Resistance
Best DC Voltage Accuracy
1% ± 2 Digits
Safety Category
CAT II 600 V, CAT III 300V
Best Resistance Measurement Accuracy
1% ± 3 Digits
Display Type
LCD
DC Voltage Measurement Resolution
100mV
Maximum Operating Temperature
+40°C
Power Source
Battery
Minimum Operating Temperature
0°C
Height
34mm
Width
70mm
AC Voltage Measurement Resolution
100mV
Battery Life
45 h
Weight
180g
Safety Category Level
CAT II, CAT III
Resistance Measurement Resolution
1Ω
Safety Category Voltage
300 V, 600V
Battery Type
1.5V AAA
Dimensions
202 x 70 x 34mm
Length
202mm
Country of Origin
Taiwan, Province Of China