Technical Document
Specifications
Brand
BK PrecisionMultimeter Type
Handheld
Display Type
Digital
Model Number p
BK2708B
Model Number (p)
BK2708B
Functions Measured
AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
34MΩ
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
True RMS
Yes
Maximum Frequency
500Hz
DC Current Measurement Resolution
0.1µA dc
AC Current Measurement Resolution
0.1µA ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
1mV ac
Safety Category Level
CAT II, CAT III
Safety Category Voltage
600 V, 750 V, 1000V
Battery Type
9V
Dimensions
78 x 42.5 x 165mm
Best DC Voltage Accuracy
±1% + 2 Digits
Best Resistance Measurement Accuracy
±5% + 5 Digits
Maximum Operating Temperature
+50°C
Best AC Voltage Accuracy
±2% + 8 Digits
Best DC Current Accuracy
±3% + 3 Digits
Best AC Current Accuracy
±3.5% + 10 Digits
Minimum Operating Temperature
0°C
Height
165mm
Width
42.5mm
Length
78mm
Weight
285g
Country of Origin
Taiwan, Province Of China
EGP 14,537.79
EGP 14,537.79 Each (ex VAT)
Calibration type
No Calibration
1
EGP 14,537.79
EGP 14,537.79 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BK PrecisionMultimeter Type
Handheld
Display Type
Digital
Model Number p
BK2708B
Model Number (p)
BK2708B
Functions Measured
AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
34MΩ
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
True RMS
Yes
Maximum Frequency
500Hz
DC Current Measurement Resolution
0.1µA dc
AC Current Measurement Resolution
0.1µA ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
1mV ac
Safety Category Level
CAT II, CAT III
Safety Category Voltage
600 V, 750 V, 1000V
Battery Type
9V
Dimensions
78 x 42.5 x 165mm
Best DC Voltage Accuracy
±1% + 2 Digits
Best Resistance Measurement Accuracy
±5% + 5 Digits
Maximum Operating Temperature
+50°C
Best AC Voltage Accuracy
±2% + 8 Digits
Best DC Current Accuracy
±3% + 3 Digits
Best AC Current Accuracy
±3.5% + 10 Digits
Minimum Operating Temperature
0°C
Height
165mm
Width
42.5mm
Length
78mm
Weight
285g
Country of Origin
Taiwan, Province Of China