BK Precision BK2565B 2560B Series, 100MHz Bench Oscilloscope, 4 Analogue Channels
Technical Document
Specifications
Brand
BK PrecisionBandwidth
100MHz
Number of Analogue Channels
4
Oscilloscope Type
Bench
Oscilloscope Form
Digital Storage
Sample Rate Random
2 Gsps
Series
2560B
Digital/Analogue
Digital
Country of Origin
China
EGP 210,266.77
EGP 210,266.77 Each (ex VAT)
Calibration type
No Calibration
1
EGP 210,266.77
EGP 210,266.77 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BK PrecisionBandwidth
100MHz
Number of Analogue Channels
4
Oscilloscope Type
Bench
Oscilloscope Form
Digital Storage
Sample Rate Random
2 Gsps
Series
2560B
Digital/Analogue
Digital
Country of Origin
China