SLP3-350-100-R Bivar, PCB Mounted Right Angle LED Light Pipe, Clear Round Lens

RS Stock No.: 174-9687Brand: BivarManufacturers Part No.: SLP3-350-100-R
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Brand

Bivar

Configuration

Right Angle

Flexible/Rigid

Rigid

Orientation

Right Angle

Length

8.9mm

Dimensions

4.5 Dia. x 8.9mm

Mounting Type

PCB Mounted

Lens Shape

Round

Number of Ways

1

Rows

1

Columns

1

Lens Colour

Clear

Outer Diameter

3mm

Series

SLP3

Configuration Rows x Columns

1 x 1

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,486.00

EGP 24.86 Each (In a Bag of 100) (ex VAT)

SLP3-350-100-R Bivar, PCB Mounted Right Angle LED Light Pipe, Clear Round Lens

EGP 2,486.00

EGP 24.86 Each (In a Bag of 100) (ex VAT)

SLP3-350-100-R Bivar, PCB Mounted Right Angle LED Light Pipe, Clear Round Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bivar

Configuration

Right Angle

Flexible/Rigid

Rigid

Orientation

Right Angle

Length

8.9mm

Dimensions

4.5 Dia. x 8.9mm

Mounting Type

PCB Mounted

Lens Shape

Round

Number of Ways

1

Rows

1

Columns

1

Lens Colour

Clear

Outer Diameter

3mm

Series

SLP3

Configuration Rows x Columns

1 x 1

Country of Origin

China