Technical Document
Specifications
Brand
BivarConfiguration
Single
Flexible/Rigid
Rigid
Length
23mm
Orientation
Vertical
Dimensions
23mm
Mounting Type
Panel Mount
Lens Shape
Round
Number of Ways
1
LED Included
No
Lens Colour
Smoke
Country of Origin
China
Stock information temporarily unavailable.
EGP 35,009.00
EGP 350.09 Each (In a Bag of 100) (ex VAT)
RHD-910-F6PS67PR Bivar, Panel Mount Vertical LED Light Pipe, Smoke Round Lens
100
EGP 35,009.00
EGP 350.09 Each (In a Bag of 100) (ex VAT)
RHD-910-F6PS67PR Bivar, Panel Mount Vertical LED Light Pipe, Smoke Round Lens
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BivarConfiguration
Single
Flexible/Rigid
Rigid
Length
23mm
Orientation
Vertical
Dimensions
23mm
Mounting Type
Panel Mount
Lens Shape
Round
Number of Ways
1
LED Included
No
Lens Colour
Smoke
Country of Origin
China