RHD-1100-1500-F9PZ67PR Bivar, Panel Mount Right Angle LED Light Pipe, Clear Round Lens

RS Stock No.: 233-2683Brand: BivarManufacturers Part No.: RHD-1100-1500-F9PZ67PR
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Brand

Bivar

Configuration

Single

Flexible/Rigid

Rigid

Length

38mm

Orientation

Right Angle

Dimensions

38 x 17.4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

LED Included

No

Lens Colour

Clear

Country of Origin

China

Stock information temporarily unavailable.

EGP 45,155.00

EGP 451.55 Each (In a Bag of 100) (ex VAT)

RHD-1100-1500-F9PZ67PR Bivar, Panel Mount Right Angle LED Light Pipe, Clear Round Lens

EGP 45,155.00

EGP 451.55 Each (In a Bag of 100) (ex VAT)

RHD-1100-1500-F9PZ67PR Bivar, Panel Mount Right Angle LED Light Pipe, Clear Round Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bivar

Configuration

Single

Flexible/Rigid

Rigid

Length

38mm

Orientation

Right Angle

Dimensions

38 x 17.4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

LED Included

No

Lens Colour

Clear

Country of Origin

China