Technical Document
Specifications
Brand
BivarConfiguration
Vertical
Flexible/Rigid
Rigid
Length
7.7mm
Orientation
Straight
Dimensions
5 Dia. x 7.7mm
Mounting Type
Panel Mount
Lens Shape
Round
Number of Ways
1
Rows
1
Columns
1
Lens Colour
Clear
Outer Diameter
5mm
Inner Diameter
1.8mm
Series
PLW5
Configuration Rows x Columns
1 x 1
Country of Origin
China
EGP 1,129.05
EGP 225.81 Each (In a Pack of 5) (ex VAT)
5
EGP 1,129.05
EGP 225.81 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BivarConfiguration
Vertical
Flexible/Rigid
Rigid
Length
7.7mm
Orientation
Straight
Dimensions
5 Dia. x 7.7mm
Mounting Type
Panel Mount
Lens Shape
Round
Number of Ways
1
Rows
1
Columns
1
Lens Colour
Clear
Outer Diameter
5mm
Inner Diameter
1.8mm
Series
PLW5
Configuration Rows x Columns
1 x 1
Country of Origin
China