PLP2-215 Bivar, Panel Mount LED Light Pipe, Clear Round Lens

RS Stock No.: 752-9148Brand: BivarManufacturers Part No.: PLP2-215
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Length

5.5mm

Orientation

Straight

Dimensions

3.1 (Dia.) x 6.3mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

Rows

1

Columns

1

LED Included

No

Lens Colour

Clear

Outer Diameter

3mm

Series

PLP2

Configuration Rows x Columns

1 x 1

Country of Origin

China

Product details

Bivar PLP2 Series LED Light Pipes

The PLP2 series, from Bivar, are a family of rigid light pipes. They are panel mounted (front) with a 3mm round lens. The PLP2 series have a low profile face which makes them ideal for narrow applications where space may be llimited. The PLP2 are available in a range of lengths.

Features of the PLP2 series:
Rigid light pipes for front panel mounting
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

You may be interested in
PLP2-125 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
EGP 66.28Each (In a Pack of 5) (ex VAT)

EGP 457.00

EGP 45.70 Each (In a Pack of 10) (ex VAT)

PLP2-215 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
Select packaging type

EGP 457.00

EGP 45.70 Each (In a Pack of 10) (ex VAT)

PLP2-215 Bivar, Panel Mount LED Light Pipe, Clear Round Lens

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in
PLP2-125 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
EGP 66.28Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Length

5.5mm

Orientation

Straight

Dimensions

3.1 (Dia.) x 6.3mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

Rows

1

Columns

1

LED Included

No

Lens Colour

Clear

Outer Diameter

3mm

Series

PLP2

Configuration Rows x Columns

1 x 1

Country of Origin

China

Product details

Bivar PLP2 Series LED Light Pipes

The PLP2 series, from Bivar, are a family of rigid light pipes. They are panel mounted (front) with a 3mm round lens. The PLP2 series have a low profile face which makes them ideal for narrow applications where space may be llimited. The PLP2 are available in a range of lengths.

Features of the PLP2 series:
Rigid light pipes for front panel mounting
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

You may be interested in
PLP2-125 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
EGP 66.28Each (In a Pack of 5) (ex VAT)