binder Circular Connector, 2 Contacts, Cable Mount, M9 Connector, Plug, Male, IP67, 712 Series

RS Stock No.: 129-6375Brand: binderManufacturers Part No.: 99.0401.10.02Distrelec Article No.: 14443909
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

M9

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

712

Voltage Rating

125.0 V

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+85°C

Distrelec Product Id

14443909

Country of Origin

Germany

Product details

Metal housing

From Binder, this 712 Series robust metal connector housing is designed for cable mounting. It feautres gold plated contacts and threaded connector for sturdy matign attenuation and reliable contacting.

Binder M9 Subminiature Connectors, Metal, IP67 - Series 712

Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.

Stock information temporarily unavailable.

EGP 1,393.22

EGP 1,393.22 Each (ex VAT)

binder Circular Connector, 2 Contacts, Cable Mount, M9 Connector, Plug, Male, IP67, 712 Series

EGP 1,393.22

EGP 1,393.22 Each (ex VAT)

binder Circular Connector, 2 Contacts, Cable Mount, M9 Connector, Plug, Male, IP67, 712 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Binder

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

M9

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

712

Voltage Rating

125.0 V

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+85°C

Distrelec Product Id

14443909

Country of Origin

Germany

Product details

Metal housing

From Binder, this 712 Series robust metal connector housing is designed for cable mounting. It feautres gold plated contacts and threaded connector for sturdy matign attenuation and reliable contacting.

Binder M9 Subminiature Connectors, Metal, IP67 - Series 712

Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.