binder Circular Connector, 3 Contacts, Panel Mount, Miniature Connector, Socket, Male, IP67, 720 Series

Technical Document
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
7.0A
Series
720
Body Orientation
Straight
Voltage Rating
250.0 V
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Germany
Product details
Panel Plug
Snap-in connectors IP67, series 720
Binder 720 - Plastic
Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.
EGP 579.77
EGP 579.77 Each (ex VAT)
1
EGP 579.77
EGP 579.77 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
7.0A
Series
720
Body Orientation
Straight
Voltage Rating
250.0 V
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Germany
Product details
Panel Plug
Snap-in connectors IP67, series 720
Binder 720 - Plastic
Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.