Technical Document
Specifications
Brand
BinderNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
6.0A
Series
423
Body Orientation
Straight
Voltage Rating
250.0 V
Mating Type
Screw On
Shell Size
18.5
Housing Material
Metal
Contact Plating
Silver
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+95°C
Contact Material
Brass
Country of Origin
Germany
Product details
Binder 423 Series Miniature M16 Connector
Binder Series 423 connectors are a high-quality cylindrical connector series with M16 threaded locking sleeves, the circular connectors provide excellent EMI shielding via a shielding ring or cable clamp and are IP67 rated in the mated position. Durable and rugged miniature connectors, these Series 423 connectors are suitable for many severe industrial and commercial applications and have current rating ranges from 7 A to 1A per contact, dependant on the number of contacts per connector.
Rugged metal shells
Straight or right-angle cable connector
Right-angle cable connectors adjustable in 4 radial positions
Excellent 360° EMI shielding and IP67
Internal strain relief
Precision metal construction
Easy assembly
Binder 423 Series Connectors
EGP 2,551.72
EGP 2,551.72 Each (ex VAT)
Standard
1
EGP 2,551.72
EGP 2,551.72 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BinderNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
6.0A
Series
423
Body Orientation
Straight
Voltage Rating
250.0 V
Mating Type
Screw On
Shell Size
18.5
Housing Material
Metal
Contact Plating
Silver
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+95°C
Contact Material
Brass
Country of Origin
Germany
Product details
Binder 423 Series Miniature M16 Connector
Binder Series 423 connectors are a high-quality cylindrical connector series with M16 threaded locking sleeves, the circular connectors provide excellent EMI shielding via a shielding ring or cable clamp and are IP67 rated in the mated position. Durable and rugged miniature connectors, these Series 423 connectors are suitable for many severe industrial and commercial applications and have current rating ranges from 7 A to 1A per contact, dependant on the number of contacts per connector.
Rugged metal shells
Straight or right-angle cable connector
Right-angle cable connectors adjustable in 4 radial positions
Excellent 360° EMI shielding and IP67
Internal strain relief
Precision metal construction
Easy assembly