binder Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Socket, Male, IP65, IP67, 718 Series

RS Stock No.: 706-3112Brand: binderManufacturers Part No.: 99-3391-282-04
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Right Angle

Series

718

Voltage Rating

30.0 V

Housing Material

Metal

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

M8 male socket, series 768 / 718

Stock information temporarily unavailable.

EGP 745.56

EGP 745.56 Each (ex VAT)

binder Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Socket, Male, IP65, IP67, 718 Series

EGP 745.56

EGP 745.56 Each (ex VAT)

binder Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Socket, Male, IP65, IP67, 718 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Right Angle

Series

718

Voltage Rating

30.0 V

Housing Material

Metal

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

M8 male socket, series 768 / 718