binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, 768 Series

RS Stock No.: 311-6029Brand: binderManufacturers Part No.: 99 3385 0 003Distrelec Article No.: 14443065
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Right Angle

Series

768

Voltage Rating

60.0 V

Shell Size

12

Mating Type

Screw On

Housing Material

Polymer

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Brass

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Plugs and Sockets M8 x 1, 768 Series

Compatible with 718 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,380.94

EGP 1,380.94 Each (ex VAT)

binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, 768 Series

EGP 1,380.94

EGP 1,380.94 Each (ex VAT)

binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, 768 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Right Angle

Series

768

Voltage Rating

60.0 V

Shell Size

12

Mating Type

Screw On

Housing Material

Polymer

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Brass

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Plugs and Sockets M8 x 1, 768 Series

Compatible with 718 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more