binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, 768 Series

RS Stock No.: 190-2480Brand: binderManufacturers Part No.: 99 3385 0 003
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Series

768

Body Orientation

Right Angle

Voltage Rating

60.0 V

Mating Type

Screw On

Shell Size

12

Housing Material

Polymer

Product details

Plugs and Sockets M8 x 1, 768 Series

Compatible with 718 Series

Stock information temporarily unavailable.

EGP 79,690.00

EGP 796.90 Each (In a Box of 100) (ex VAT)

binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, 768 Series

EGP 79,690.00

EGP 796.90 Each (In a Box of 100) (ex VAT)

binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, 768 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Series

768

Body Orientation

Right Angle

Voltage Rating

60.0 V

Mating Type

Screw On

Shell Size

12

Housing Material

Polymer

Product details

Plugs and Sockets M8 x 1, 768 Series

Compatible with 718 Series