Technical Document
Specifications
Brand
BinderNumber Of Contacts
7
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP40
Current Rating
5.0A
Series
581
Body Orientation
Straight
Voltage Rating
125.0 V
Mating Type
Threaded
Housing Material
Brass
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
Country of Origin
Germany
Product details
581 Series M16 Cable Connectors, Bend Protection, Shielded
A comprehensive range of M16 DIN cable mount connectors, in solder and crimp variants, these M16 DIN connectors are suitable for a wide variety of applications, having an internal bend protection sleeve and with cable clamp or solder lug for easy shield or ground connection these miniature connectors also have good EMI shielding.
Operating temperature range -40 to +85° C
Cable outlet 6-8mm
IP40 rated
500 mating cycles
Binder 581 Series Connectors
EGP 1,162.64
EGP 1,162.64 Each (ex VAT)
1
EGP 1,162.64
EGP 1,162.64 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BinderNumber Of Contacts
7
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP40
Current Rating
5.0A
Series
581
Body Orientation
Straight
Voltage Rating
125.0 V
Mating Type
Threaded
Housing Material
Brass
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
Country of Origin
Germany
Product details
581 Series M16 Cable Connectors, Bend Protection, Shielded
A comprehensive range of M16 DIN cable mount connectors, in solder and crimp variants, these M16 DIN connectors are suitable for a wide variety of applications, having an internal bend protection sleeve and with cable clamp or solder lug for easy shield or ground connection these miniature connectors also have good EMI shielding.
Operating temperature range -40 to +85° C
Cable outlet 6-8mm
IP40 rated
500 mating cycles