binder Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, 713 Series

RS Stock No.: 706-7552Brand: binderManufacturers Part No.: 99-1436-814-05Distrelec Article No.: 14418081
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

713

Body Orientation

Straight

Voltage Rating

125.0 V

Coding

A

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

M12 female cable connector shieldable, series 713

Screw-locking system
A-Coded
With shielding ring
Housing zinc diecasting nickel plated

Stock information temporarily unavailable.

EGP 2,328.83

EGP 2,328.83 Each (ex VAT)

binder Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, 713 Series

EGP 2,328.83

EGP 2,328.83 Each (ex VAT)

binder Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, 713 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Binder

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

713

Body Orientation

Straight

Voltage Rating

125.0 V

Coding

A

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

M12 female cable connector shieldable, series 713

Screw-locking system
A-Coded
With shielding ring
Housing zinc diecasting nickel plated