Binder Right Angle Female 4 way M12 to Straight 4 way M12 Sensor Actuator Cable, 2m

RS Stock No.: 291-6121Brand: binderManufacturers Part No.: 79 5028 20 04Distrelec Article No.: 14476157
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Binder

Series

765

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

2m

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP68

American Wire Gauge

22 AWG

Country of Origin

Germany

Product details

Connection Lead M12-M12

Stock information temporarily unavailable.

EGP 2,139.23

EGP 2,139.23 Each (ex VAT)

Binder Right Angle Female 4 way M12 to Straight 4 way M12 Sensor Actuator Cable, 2m

EGP 2,139.23

EGP 2,139.23 Each (ex VAT)

Binder Right Angle Female 4 way M12 to Straight 4 way M12 Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Binder

Series

765

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

2m

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP68

American Wire Gauge

22 AWG

Country of Origin

Germany

Product details

Connection Lead M12-M12