binder Circular Connector, 4 Contacts, Cable Mount, Subminiature Connector, Plug, Male, IP40, 719 Series

RS Stock No.: 115-2398Brand: binderManufacturers Part No.: 09-9767-70-04Distrelec Article No.: 14442711
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Subminiature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP40

Current Rating

3.0A

Series

719

Body Orientation

Straight

Voltage Rating

60.0 V

Housing Material

Polymer

Strain Relief

Yes

Contact Plating

Gold

Series Number

719

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Material

Brass

Country of Origin

Germany

Product details

Cable Plug & Socket

From Binder, this 719 Series plastic sub miniature connector features a snap-in locking system for quick and easy connect and disconnect. When mated, this connector is rated at IP40.

Binder 719 - Plastic

Circular connectors that are ideal for applications that include instrumentation or micro electronics. The connectors have very small body dimensions and are quick and easy to assemble. The mating halves snap together. The 5-pole cable mount connector incorporates an additional cable clamp. Contacts are solder termination that accept a maximum wire size of 0.25mm². For suitable miniature soldering iron bits refer to the Soldering/Desoldering/SMT Equipment section.

Stock information temporarily unavailable.

EGP 752.22

EGP 752.22 Each (ex VAT)

binder Circular Connector, 4 Contacts, Cable Mount, Subminiature Connector, Plug, Male, IP40, 719 Series

EGP 752.22

EGP 752.22 Each (ex VAT)

binder Circular Connector, 4 Contacts, Cable Mount, Subminiature Connector, Plug, Male, IP40, 719 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Subminiature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP40

Current Rating

3.0A

Series

719

Body Orientation

Straight

Voltage Rating

60.0 V

Housing Material

Polymer

Strain Relief

Yes

Contact Plating

Gold

Series Number

719

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Material

Brass

Country of Origin

Germany

Product details

Cable Plug & Socket

From Binder, this 719 Series plastic sub miniature connector features a snap-in locking system for quick and easy connect and disconnect. When mated, this connector is rated at IP40.

Binder 719 - Plastic

Circular connectors that are ideal for applications that include instrumentation or micro electronics. The connectors have very small body dimensions and are quick and easy to assemble. The mating halves snap together. The 5-pole cable mount connector incorporates an additional cable clamp. Contacts are solder termination that accept a maximum wire size of 0.25mm². For suitable miniature soldering iron bits refer to the Soldering/Desoldering/SMT Equipment section.