Technical Document
Specifications
Brand
BinderCross Sectional Area
0.25, 0.5 mm²
Number of Cores
8
Length
200mm
Connector 1 Number of Contacts
8
Connector 1
M12
Connector 1 Gender
Female
Connector 2
Unterminated
Mounting Type
Panel Mount
Voltage Rating
60 V
Current Rating
2 A
IP Rating
IP68
PRICED TO CLEAR
Yes
American Wire Gauge
20, 24 AWG
Country of Origin
Germany
Product details
M12 female sockets positioning possible, with wires
Screw locking system
A-Coded
EGP 2,687.20
EGP 2,687.20 Each (ex VAT)
1
EGP 2,687.20
EGP 2,687.20 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BinderCross Sectional Area
0.25, 0.5 mm²
Number of Cores
8
Length
200mm
Connector 1 Number of Contacts
8
Connector 1
M12
Connector 1 Gender
Female
Connector 2
Unterminated
Mounting Type
Panel Mount
Voltage Rating
60 V
Current Rating
2 A
IP Rating
IP68
PRICED TO CLEAR
Yes
American Wire Gauge
20, 24 AWG
Country of Origin
Germany
Product details
M12 female sockets positioning possible, with wires
Screw locking system
A-Coded