Technical Document
Specifications
Brand
BinderNumber Of Contacts
6
Mounting Type
Panel Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP65, IP67
Current Rating
1.5A
Body Orientation
Straight
Series
718
Voltage Rating
30.0 V
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Contact Material
Bronze
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Female socket, series 768 / 718
EGP 1,628.97
EGP 1,628.97 Each (ex VAT)
1
EGP 1,628.97
EGP 1,628.97 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BinderNumber Of Contacts
6
Mounting Type
Panel Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP65, IP67
Current Rating
1.5A
Body Orientation
Straight
Series
718
Voltage Rating
30.0 V
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Contact Material
Bronze
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
