Binder Female 3 way M8 to Sensor Actuator Cable, 200mm

RS Stock No.: 706-3124Brand: binderManufacturers Part No.: 09-3390-00-04Distrelec Article No.: 14443263
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Binder

Series

768/718

Cross Sectional Area

0.25 mm²

Number of Cores

4

Length

200mm

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Number of Contacts

3

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

30 V

IP Rating

IP67, IP69K

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Insulation material

PA

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Female socket, series 768 / 718

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,150.96

EGP 1,150.96 Each (ex VAT)

Binder Female 3 way M8 to Sensor Actuator Cable, 200mm

EGP 1,150.96

EGP 1,150.96 Each (ex VAT)

Binder Female 3 way M8 to Sensor Actuator Cable, 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Binder

Series

768/718

Cross Sectional Area

0.25 mm²

Number of Cores

4

Length

200mm

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Number of Contacts

3

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

30 V

IP Rating

IP67, IP69K

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Insulation material

PA

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Female socket, series 768 / 718

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more